4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC
Rochester Electronics TLC7135CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Packaging | Cut Tape |
| Power Consumption | 5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.