8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
Rochester Electronics TLC7226IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 90mW |
| RoHS | Not Compliant |
No datasheet is available for this part.