Rochester Electronics TLC7524CN technical specifications.
| Package/Case | PDIP |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.