DUAL 8 BIT MULTIPLYING DAC
Rochester Electronics TLC7528CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.