8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-TSSOP 0 to 70
Rochester Electronics TLC7528CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.