Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Rochester Electronics TLC7528EDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Output Voltage | 25V |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.