8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
Rochester Electronics TLC7628CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Output Voltage | 25V |
| Packaging | Bulk |
| Power Consumption | 20mW |
| RoHS | Not Compliant |
No datasheet is available for this part.