Voltage supervisor with programmable delay time 8-PDIP -40 to 125
Rochester Electronics TLC7733QP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Packaging | Bulk |
| Quiescent Current | 9uA |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
No datasheet is available for this part.