The ' ail Splitter' Precision Virtual Ground 3-TO-92
Rochester Electronics TLE2426CLP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.