1.0 to 1.3-Gbps dual signal conditioning transceiver 24-VQFN 0 to 70
Rochester Electronics TLK1002ARGET technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 158mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.