Rochester Electronics TLK1501IRCP technical specifications.
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLK1501IRCP to view detailed technical specifications.
No datasheet is available for this part.