10-Gbps XAUI Transceiver 289-BGA 0 to 70
Rochester Electronics TLK3114SCZPV technical specifications.
| Data Rate | 10Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 650mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.