8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
Rochester Electronics TLV0831IP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Output Voltage | 2.8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.