8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-PDIP
Rochester Electronics TLV0832IP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.