Quad Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
Rochester Electronics TLV0834IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.