Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85
Rochester Electronics TLV1391IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 80uA |
| Number of Channels | 1 |
| Output Current | 600uA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.