10BIT ADC W/11 CHANNELS AND EOC
Rochester Electronics TLV1543CFN technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 2.64mW |
| RoHS | Not Compliant |
No datasheet is available for this part.