8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Rochester Electronics TLV1548CDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 1.05mW |
| Power Dissipation | 785mW |
| RoHS | Not Compliant |
No datasheet is available for this part.