Single Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube
Rochester Electronics TLV1549ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 1.05mW |
| RoHS | Not Compliant |
No datasheet is available for this part.