1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85
Rochester Electronics TLV1571IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 12mW |
| RoHS | Not Compliant |
No datasheet is available for this part.