Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
Rochester Electronics TLV2302ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4uA |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.