12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Rochester Electronics TLV2541CDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 2.8mW |
| RoHS | Not Compliant |
No datasheet is available for this part.