11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
Rochester Electronics TLV2543CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 3.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.