ADC Single SAR 200ksps 12-bit Serial 16-Pin SOIC Tube
Rochester Electronics TLV2544CDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.