4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Rochester Electronics TLV2544CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Power Consumption | 3.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.