Rochester Electronics TLV2545IDGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 12 |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Power Consumption | 2.8mW |
| RoHS | Not Compliant |
No datasheet is available for this part.