Operational Amplifier And Push-Pull Comparator 8-Pin VSSOP Tube
Rochester Electronics TLV2702IDGK technical specifications.
| Bandwidth | 5.5kHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| Quiescent Current | 1.4uA |
| RoHS | Not Compliant |
No datasheet is available for this part.