Operational Amplifier And Push-Pull Comparator 8-Pin PDIP Tube
Rochester Electronics TLV2702IP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4uA |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.