Operational Amplifier And Push-Pull Comparator 14-Pin SOIC Tube
Rochester Electronics TLV2704ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4uA |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.