92dB SN Low-Power Stereo ADC (ADC3001) 16-DSBGA -40 to 85
Rochester Electronics TLV320ADC3001IYZHT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Power Consumption | 17mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.