92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85
Rochester Electronics TLV320ADC3101IRGER technical specifications.
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 17mW |
| RoHS | Not Compliant |
No datasheet is available for this part.