Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Rochester Electronics TLV320AIC1103PBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Packaging | Bulk |
| Power Consumption | 16mW |
| RoHS | Not Compliant |
No datasheet is available for this part.