PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Rochester Electronics TLV320AIC1106PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 13.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.