Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Rochester Electronics TLV320AIC20KIPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 20mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.