Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70
Rochester Electronics TLV320AIC23BRHDR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 23mW |
| RoHS | Not Compliant |
No datasheet is available for this part.