Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Rochester Electronics TLV320AIC23IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Voltage | 1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.