Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
Rochester Electronics TLV320AIC23PW technical specifications.
| Bandwidth | 96kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Power | 30mW |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.