Low-Power Mono ADC/Stereo DAC With HP/Speaker Amplifier and 12-Bit Measurement ADC 32-VQFN -40 to 85
Rochester Electronics TLV320AIC26IRHB technical specifications.
| Bandwidth | 21.6kHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 11mW |
| RoHS | Not Compliant |
No datasheet is available for this part.