Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
Rochester Electronics TLV320AIC28IRGZRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Packaging | Bulk |
| Power Consumption | 19mW |
| RoHS | Not Compliant |
No datasheet is available for this part.