Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
Rochester Electronics TLV320AIC29IRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| RoHS | Not Compliant |
No datasheet is available for this part.