Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Rochester Electronics TLV320AIC3105IRHBR technical specifications.
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| RoHS | Not Compliant |
No datasheet is available for this part.