Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLV320DAC23GQE technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
No datasheet is available for this part.