Low-Power Stereo DAC with HP Amplifier 28-VQFN -40 to 85
Rochester Electronics TLV320DAC23IRHDR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
No datasheet is available for this part.