Low-Power Stereo DAC with HP Amplifier 28-TSSOP 0 to 0
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 18mW |
| RoHS | Not Compliant |