Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85
Rochester Electronics TLV320DAC32IRHBR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 6.08mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
No datasheet is available for this part.