Single nano power high-voltage comparator with open-drain output 8-SOIC 0 to 70
Rochester Electronics TLV3401CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 2uA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.