Quad Nanopower Open Drain Output Comparator 14-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLV3404CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 2uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.