Single Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125
Rochester Electronics TLV3491AID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 5mA |
| Packaging | Bulk |
| Quiescent Current | 850nA |
| RoHS | Not Compliant |
No datasheet is available for this part.