Analogue Comparator, Single, Nanopower, 1, 6 S, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Rochester Electronics TLV3491AIDBVT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Quiescent Current | 850nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.