Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125
Rochester Electronics TLV3492AIDCNR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.